Amphenol TVS06RF-25-37SC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Manufacturer Series | TVS06 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol TVS06RF-25-37SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.