The TVS06RF-25-41HCLC is a 41-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 850VDC and a maximum current rating of 60A.
Amphenol TVS06RF-25-41HCLC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 60/23/13/7.5/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS06RF-25-41HCLC to view detailed technical specifications.
No datasheet is available for this part.