
The TVS06RF-25-61PC is a shielded circular connector from Amphenol, featuring 61 male contacts and a length of 31.34mm. It is designed for free hanging or cable mounting and operates within a temperature range of -65°C to 200°C. The connector is plated with electroless nickel and features a gold contact plating. It is rated for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS06RF-25-61PC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-25-61PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.