Amphenol TVS06RF-9-98PB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-9-98PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.