
3-position, straight, female circular connector for cable mounting. Features a shielded aluminum shell with electroless nickel plating, housing copper alloy contacts with gold plating. Designed for MIL-DTL-38999 Series III, Tri-Start™ TV applications, operating between -65°C and 200°C. Termination is via crimp, with a shell size of 9.
Amphenol TVS06RF-9-98SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-9-98SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.