This circular connector is a straight, male plug designed for general applications, featuring 53 positions and 53 contacts. Constructed with an aluminum body and shell, it boasts electroless nickel plating for durability and a silver color. The contacts are made from copper alloy with gold plating for superior conductivity, and the mating contact finish is also gold. Operating across a wide temperature range of -65°C to 200°C, this shielded, environment-resistant connector utilizes crimp termination and is RoHS compliant.
Amphenol TVS06RF23-54SD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF23-54SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.