
This 6-position shielded circular connector features a stainless steel shell with a passivated finish and a crimp contact type. It is designed for free-hanging mounting and is resistant to various environments. The connector operates within a temperature range of -65°C to 200°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS06RK-11-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-11-98B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.