
This cable mount connector features a 6-position design with an aluminium body and gold-plated copper alloy contacts. It is available in bulk packaging and is not radiation hardened. The connector is terminated with a crimp connection and has a straight orientation. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
