The TVS06RK-13-98SB is a 10-position shielded circular connector from Amphenol, designed for free hanging or cable mounting. It features a gold-plated contact and a crimp termination. The connector is rated for operation between -65°C and 200°C and is resistant to various environments. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |