Circular connector, 15 position, female contacts, straight orientation, cable mount. Features a durable aluminum body and stainless steel shell, with copper alloy contacts plated in gold for optimal conductivity. Designed for environment-resistant applications, operating between -65°C and 200°C, and compliant with MIL-DTL-38999 Series III, Tri-Start™ TV standards. Termination is via crimp.
Amphenol TVS06RK-15-15S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-15-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.