
This shielded circular connector features an aluminium body, gold-plated copper contacts, and a termination type of crimp. It is designed for free-hanging or cable mounting and has a maximum operating temperature range of -65°C to 200°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not radiation hardened. It is available in bulk packaging and is not Reach SVHC compliant.
Amphenol TVS06RK-17-26P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-17-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.