
Six-position male circular connector with straight orientation and crimp termination. Features copper alloy contacts with gold plating, housed in a stainless steel shell with stainless steel plating. Designed for cable mounting, this environment-resistant component operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications.
Amphenol TVS06RK-17-6P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-17-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.