Circular connector, 6 position, female socket contacts, straight orientation, and crimp termination. Features a stainless steel shell, aluminum body, and gold-plated copper alloy contacts for enhanced conductivity and durability. Designed for cable mounting with a free-hanging configuration and rated for environmental resistance. Operates across a wide temperature range from -65°C to 200°C, meeting MIL-DTL-38999 Series III specifications.
Amphenol TVS06RK-17-6S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-17-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.