The TVS06RK-19-41AE is a 41-position shielded circular connector with a stainless steel shell and passivated finish. It features a crimp contact type and is designed for free-hanging mounting. The connector is rated for operation between -65°C and 200°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is packaged in bulk and is environment resistant.
Amphenol TVS06RK-19-41AE technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-19-41AE to view detailed technical specifications.
No datasheet is available for this part.