
Circular connector, male, straight plug, featuring 53 crimp contacts made of gold-plated copper alloy. This environment-resistant, shielded connector boasts a stainless steel body with passivated plating, offering a wide operating temperature range from -65°C to 200°C. Designed for free-hanging mounting, it is a MIL-DTL-38999 Series III equivalent with Tri-Start TV series designation.
Amphenol TVS06RK-23-53S-LC technical specifications.
| Body Material | Stainless Steel, Metal |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-23-53S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.