
Circular connector, male, with 53 male copper alloy contacts featuring gold plating. This straight, cable mount connector is constructed with a stainless steel shell and body, both passivated, offering environmental resistance and a length of 31.34mm. Designed for operation between -65°C and 200°C, it adheres to MIL-DTL-38999 Series III standards and utilizes crimp termination.
Amphenol TVS06RK-23-54P technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-23-54P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.