
Six-position, straight, female circular connector designed for cable mounting. Features a stainless steel shell, aluminum and stainless steel body, and gold-plated copper alloy contacts for reliable signal transmission. This environment-resistant connector operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications. Shielded for enhanced performance, it utilizes crimp termination for its six contacts.
Amphenol TVS06RK-9-35S technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-9-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.