Circular connector, male, 3 positions, straight orientation, with 3 male copper alloy contacts featuring gold plating. This environmentally resistant connector boasts a stainless steel body with passivated plating, designed for cable mounting and free hanging applications. Operating within a temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series III standards and offers a shielded design. Termination is via crimp.
Amphenol TVS06RK-9-98P technical specifications.
| Body Material | Stainless Steel, Metal |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RK-9-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.