
This cable mount connector features a stainless steel body with passivated finish, gold-plated copper alloy contacts, and a crimp termination. It has a straight orientation and a bulk packaging style. The connector is not radiation hardened and is not Reach SVHC compliant. It has three positions and three contacts, with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |