The MIL-DTL-38999 Series III, Tri-Start TV, 5-Position Shielded Connector from Amphenol features a contact material of copper alloy with gold plating. It is designed for free hanging mount and is available in bulk packaging. This connector operates within a temperature range of -65°C to 200°C and has a shielded design.
Amphenol TVS06RS-11-5JC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-11-5JC to view detailed technical specifications.
No datasheet is available for this part.