
The TVS06RS-13-98B is a 10-position shielded circular connector with a nickel stainless steel shell, suitable for free-hanging mounting. It features a circular contact shape and crimp contact type, with a silver housing color. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed to operate within a temperature range of -65°C to 200°C.
Amphenol TVS06RS-13-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-13-98B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.