
This 41-position shielded circular connector features a stainless steel shell with a nickel finish, a copper alloy contact material with gold plating, and a crimp contact type. It is designed for free-hanging mounting and is packaged in bulk. The connector operates over a temperature range of -65°C to 200°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS06RS-21-41AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-21-41AA to view detailed technical specifications.
No datasheet is available for this part.