Amphenol TVS06RS-23-53S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-23-53S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.