
This 37-position shielded circular connector features copper alloy contacts with gold plating and a nickel-coated stainless steel shell. The connector is designed for free-hanging mounting and is available in bulk packaging. Operating temperature range is -65°C to 200°C.
Amphenol TVS06RS-25-37PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-25-37PC-LC to view detailed technical specifications.
No datasheet is available for this part.