
This 61-position shielded circular connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -65°C and 200°C. It is designed for free-hanging mounting and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS06RS-25-61PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 61 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RS-25-61PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.