This Amphenol connector features a circular contact shape with a crimp contact type, housed in a silver-colored shell made of aluminum. The connector is designed for panel, bulkhead, or front side nut mounting and is rated for operation in a wide temperature range of -65°C to 200°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant, with a shielding feature to reduce electromagnetic interference.
Amphenol TVS07RF-11-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-11-98B to view detailed technical specifications.
No datasheet is available for this part.