Amphenol TVS07RF-13-08PC technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS07RF-13-08PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.