The TVS07RF-13-35PN-W63 is a 22-contact circular connector with a maximum operating voltage of 550VDC and a maximum current rating of 5A. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with operating temperatures ranging from -65°C to 200°C. It is suitable for general-purpose use and is manufactured by Amphenol.
Amphenol TVS07RF-13-35PN-W63 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS07RF-13-35PN-W63 to view detailed technical specifications.
No datasheet is available for this part.