Four-position, male circular connector featuring a straight orientation and crimp termination. This receptacle boasts an aluminum shell with electroless nickel plating, designed for panel, bulkhead, or jam nut mounting. It operates within a temperature range of -65°C to 200°C and is shielded for enhanced performance. Constructed with copper alloy contacts plated in gold, it adheres to MIL-DTL-38999 Series III standards.
Amphenol TVS07RF-13-4P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-13-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.