
Shielded, environment-resistant circular connector featuring 5 male copper alloy contacts with gold plating, designed for crimp termination. This straight, receptacle-style connector boasts an aluminum body with electroless nickel plating, suitable for panel, bulkhead, and jam nut mounting. Operating within a temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series III, Tri-Start™ TV standards.
Amphenol TVS07RF-15-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-15-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.