This Amphenol connector features shielded contacts with copper alloy construction and gold plating, suitable for use in environments up to 200°C. It is rated for panel, bulkhead, and front side nut mounting and is available in a bulk packaging. The connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is designed for use in general applications and is resistant to various environments.
Amphenol TVS07RF-17-2SB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-17-2SB to view detailed technical specifications.
No datasheet is available for this part.