Amphenol TVS07RF-17-35PC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | MALE |
| Manufacturer Series | TVS07RF |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol TVS07RF-17-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.