
55-position female circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV compliant, featuring a straight, shielded, environment-resistant design. Constructed with a size 17 aluminum shell plated in electroless nickel, it offers a female copper alloy contact material with gold plating for reliable termination via crimp. Panel mountable with front side nut/jam nut configuration, this connector operates across a wide temperature range of -65°C to 200°C.
Amphenol TVS07RF-17-35S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.28mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-17-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.