Circular connector featuring 6 positions and 6 contacts for crimp termination. This female, straight orientation connector offers a robust aluminum shell with electroless nickel plating and a shielded design. It boasts a high maximum operating temperature of 200°C and a minimum of -65°C, with gold-plated copper alloy contacts for superior conductivity. Designed for panel, bulkhead, front side nut, and jam nut mounting, this environment-resistant component is RoHS compliant.
Amphenol TVS07RF-17-6P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.28mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-17-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.