23-position female circular connector with straight orientation and crimp termination. Features copper alloy contacts with gold plating, housed in an aluminum shell with electroless nickel plating. Designed for panel, bulkhead, front side nut mounting, this MIL-DTL-38999 Series III, Tri-Start™ TV connector offers environmental resistance and operates within a temperature range of -65°C to 200°C. Shielded and RoHS compliant.
Amphenol TVS07RF-17-99S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.28mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-17-99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.