
Circular receptacle connector, size 21, featuring 16 crimp contacts made of copper alloy with gold plating. This straight, shielded connector boasts an aluminium body and shell with an electroless nickel plating, offering a robust silver housing. Designed for panel, bulkhead, and jam nut mounting, it operates within a temperature range of -65°C to 200°C and is RoHS compliant.
Amphenol TVS07RF-21-16S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 49.23mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-21-16S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
