
Circular connector, receptacle, with 79 positions and 79 contacts. Features straight orientation, crimp termination, and a jam nut mount for panel or bulkhead installation. Constructed with an aluminum body plated in electroless nickel, and copper alloy contacts with gold plating. Operates across a wide temperature range of -65°C to 200°C, offering environmental resistance and shielding.
Amphenol TVS07RF-21-35P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 49.23mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-21-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
