This 39-contact circular connector features a SKT contact gender and RCP gender, with a maximum voltage rating of 850VDC or 600VAC. It has a straight body orientation and is terminated using a crimp method. The connector is designed for use in applications where a jam nut mounting is required, and it can operate within a temperature range of -65°C to 200°C.
Amphenol TVS07RF-21-39SELC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS07RF-21-39SELC to view detailed technical specifications.
No datasheet is available for this part.