This circular connector features 41 contacts with a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for use with a jam nut mount and has a maximum voltage rating of 850VDC or 600VAC.
Amphenol TVS07RF-21-41HC-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS07RF-21-41HC-LC to view detailed technical specifications.
No datasheet is available for this part.