Tri-Start MIL-DTL-38999 Series III receptacle with 41 contacts, made from aluminium body and copper contacts with gold plating, designed for use in non-radiation hardened applications, compliant with RoHS regulations, packaged in a bag.
Amphenol TVS07RF-21-41PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-21-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.