
The MIL-DTL-38999 Series III, Tri-Start TVS07RF-23-21SD is a shielded, female, 21-position, 21-contact circular connector with a jam nut termination and electroless nickel plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and is RoHS compliant. It is available in bulk packaging and features a straight orientation.
Amphenol TVS07RF-23-21SD technical specifications.
| Contact Plating | Gold |
| Depth | 52.37mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-23-21SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.