
Circular connector with 11 female contacts, Straight orientation, and Crimp termination. Features a Shell Size 25, Electroless Nickel shell finish, and Aluminium shell material. Designed for panel, bulkhead, and jam nut mounting, operating between -65°C and 200°C. Compliant with MIL-DTL-38999 Series III, Tri-Start™ TV standards, offering shielded and environment-resistant performance with gold-plated copper alloy contacts.
Amphenol TVS07RF-25-11S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.