Amphenol TVS07RF-25-11SE-LC technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-11SE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.