19-position circular receptacle connector featuring straight orientation and crimp termination. Constructed with an aluminum body plated in electroless nickel, it houses copper alloy contacts with gold plating for reliable signal integrity. Designed for panel, bulkhead, and jam nut mounting, this shielded connector operates within a temperature range of -65°C to 200°C and offers environmental resistance.
Amphenol TVS07RF-25-19PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-19PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.