The Amphenol TVS07RF-25-35PC-LC is a female 128-contact circular connector with a jam nut mount. It is packaged individually in a bag and is compliant with RoHS regulations. The connector has a straight orientation and is terminated with a crimp connection. No radiation hardening is specified for this device.
Amphenol TVS07RF-25-35PC-LC technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-25-35PC-LC to view detailed technical specifications.
No datasheet is available for this part.