The TVS07RF-9-98B is a 3-position circular connector with a shielded design and aluminium shell, featuring a contact shape of circular and a contact type of crimp. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment resistant applications and is available in a bulk packaging option. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a silver housing color and electroless nickel shell finish.
Amphenol TVS07RF-9-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-9-98B to view detailed technical specifications.
No datasheet is available for this part.