This 18-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series from Amphenol. It features a stainless steel shell with a passivated finish and a silver housing color. The connector is designed for panel, bulkhead, and front side nut mounting and is rated for operation in a wide temperature range of -65°C to 200°C. The connector is shielded and has a circular contact shape with a crimp contact type.
Amphenol TVS07RK-15-18BC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-15-18BC to view detailed technical specifications.
No datasheet is available for this part.