The TVS07RK-21-39SE-LC connector features a stainless steel shell with a passivated finish and a shielded design. It is rated for operation between -65°C and 200°C and is suitable for use in environment-resistant applications. The connector has 39 positions and can be mounted to a panel, bulkhead, or front side nut using a crimp contact. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS07RK-21-39SE-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-21-39SE-LC to view detailed technical specifications.
No datasheet is available for this part.