Circular connector receptacle featuring 41 positions and 41 contacts for straight, shielded connections. Constructed with a stainless steel shell and body, it offers a gold-plated copper alloy contact finish for optimal conductivity. Designed for panel, bulkhead, or front-side nut mounting, this connector operates reliably across a wide temperature range of -65°C to 200°C. Termination is achieved via crimp, with a jam nut for secure installation.
Amphenol TVS07RK-21-41S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 49.23mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-21-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.