
The TVS07RK-23-35SA-LC is a 100-contact circular connector with a jam nut mounting style. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for 550VDC and 400VAC.
Amphenol TVS07RK-23-35SA-LC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Product Length (mm) | 31.9 |
| Product Depth (mm) | 52.37 |
| Product Height (mm) | 52.37 |
| Product Diameter (mm) | 55.85 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol TVS07RK-23-35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.